-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6347
|
Newark | Hm Male Type C, Shielded, Pl1, Pins Caaaaac |Harting 17030771201 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $8.5300 | Buy Now |
DISTI #
1195-5257-ND
|
DigiKey | CONN HEADER 77POS 2MM PRESS-FIT Min Qty: 1 Lead time: 16 Weeks Container: Tube |
10 In Stock |
|
$4.2875 / $7.6300 | Buy Now |
DISTI #
617-17030771201
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM ML TYP C RoHS: Compliant | 19 |
|
$4.2800 / $7.6300 | Buy Now |
DISTI #
70737733
|
RS | Backplane Connectors, Wt 6.86 g, 77 Contacts, Har-bus HM Series | HARTING 17030771201 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0400 / $8.4100 | RFQ |
|
Future Electronics | 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.5800 / $4.8700 | Buy Now |
DISTI #
HRT17030771201
|
Heilind Electronics | HM MALE TYPE C, SHIELDED, PL1, | Americas - 0 in Stock |
|
$5.6719 / $7.2600 | Buy Now |
DISTI #
17030771201
|
TTI | Hard Metric Connectors HAR-BUS HM ML TYP C RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$4.4000 / $4.8600 | Buy Now |
DISTI #
17030771201
|
TME | connector har-bus HM male type C, PL1, Tube Min Qty: 20 | 0 |
|
$6.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17030771201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17030771201
HARTING Technology Group
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 77 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17030771201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17030771201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55376-0779 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug | Molex | 17030771201 vs 55376-0779 |
PCN21A-55PC-2PF-G | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | Hirose Electric Co Ltd | 17030771201 vs PCN21A-55PC-2PF-G |
177200077400002 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Kyocera AVX Components | 17030771201 vs 177200077400002 |
5188637-4 | 77 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 17030771201 vs 5188637-4 |
243-31320-15 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, | ept Connectors | 17030771201 vs 243-31320-15 |