-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR CONTACT 2,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7089
|
Newark | Automotive Contact, Skt, 20-17Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1703034-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
17-1703034-1CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1681 In Stock |
|
$0.1367 / $0.3200 | Buy Now |
DISTI #
1703034-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 1703034-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1703034-1
|
Mouser Electronics | Automotive Connectors SENSOR CONTACT 2,8 RoHS: Compliant | 8000 |
|
$0.1380 / $0.1670 | Buy Now |
DISTI #
571-1703034-1-LP
|
Mouser Electronics | Automotive Connectors SENSOR CONTACT 2,8 Loose Piece RoHS: Compliant | 328 |
|
$0.2890 / $0.4200 | Buy Now |
DISTI #
70284530
|
RS | Female Crimp Circular Connector Contact | TE Connectivity 1703034-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1120 / $0.1600 | RFQ |
|
Future Electronics | SSC Series Socket Contact Tin 17-20 AWG Crimp Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1480 | Buy Now |
DISTI #
AMP1703034-1
|
Heilind Electronics | SENSOR CONTACT 2,8 | Americas - 0 in Stock |
|
$0.1517 / $0.1539 | Buy Now |
|
Onlinecomponents.com | SENSOR CONTACT 2,8 RoHS: Compliant | 0 |
|
$0.1280 / $0.2681 | Buy Now |
DISTI #
AMP1703034-1
|
Interstate Connecting Components | SENSOR CONTACT 2,8 | 0 |
|
$0.1517 / $0.1539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1703034-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1703034-1
TE Connectivity
SENSOR CONTACT 2,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Finish Thickness | 31 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |