-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 10mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8416
|
Newark | Ff 375 Rec 6-10Mm2 Tpbr |Amp Te Connectivity 170268-2 Min Qty: 42000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 | Buy Now |
DISTI #
170268-2-ND
|
DigiKey | 375 SERIES F-F REC Min Qty: 42000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5072 | Buy Now |
DISTI #
170268-2
|
Avnet Americas | 375 SERIES F-F REC - Bulk (Alt: 170268-2) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.5377 | Buy Now |
DISTI #
571-170268-2
|
Mouser Electronics | Terminals 375 SERIES F-F REC RoHS: Compliant | 0 |
|
$0.6550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.4780 | Buy Now |
DISTI #
AMP170268-2
|
Heilind Electronics | 375 SERIES F-F REC | Americas - 0 in Stock |
|
$0.5968 | Buy Now |
|
Onlinecomponents.com | FF 375 REC 6-10MM2 TPBR RoHS: Compliant | 0 |
|
$0.5140 / $1.5100 | Buy Now |
DISTI #
AMP170268-2
|
Interstate Connecting Components | 375 SERIES F-F REC | 0 |
|
$0.5968 | Buy Now |
DISTI #
170268-2
|
Avnet Abacus | (Alt: 170268-2) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FF 375 REC 6-10MM2 TPBR RoHS: Compliant | 0 |
|
$0.5140 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170268-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170268-2
TE Connectivity
Push-On Terminal, 10mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 7 AWG |