-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4014
|
Newark | Headers & Wire Housings Eis Rec Conta Ct 20-26 |Amp Te Connectivity 170262-5 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 31200 |
|
$0.0350 | Buy Now |
DISTI #
05R5493
|
Newark | Eis Rec Contact 20-26 |Amp Te Connectivity 170262-5 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0240 | Buy Now |
DISTI #
2266-170262-5-ND
|
DigiKey | CONN SOCKET 20-26AWG CRIMP TIN Min Qty: 10000 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
31200 In Stock |
|
$0.0280 | Buy Now |
DISTI #
170262-5-ND
|
DigiKey | CONN SOCKET 20-26AWG CRIMP TIN Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 | Buy Now |
DISTI #
170262-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 170262-5) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0207 | Buy Now |
DISTI #
571-170262-5
|
Mouser Electronics | Headers & Wire Housings EIS REC CONTA CT 20-26 RoHS: Compliant | 98070 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
73774366
|
RS | EIS REC CONTACT 20-26, Wire-to-Board Connector Contacts | TE Connectivity 170262-5 Min Qty: 100000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0184 | Buy Now |
DISTI #
AMP170262-5
|
Heilind Electronics | EIS REC CONTACT 20-26 | Americas - 0 in Stock |
|
$0.0223 / $0.0233 | Buy Now |
|
Onlinecomponents.com | EIS REC CONTACT 20-26 RoHS: Compliant |
31200 Partner Stock |
|
$0.0187 / $0.0235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170262-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170262-5
TE Connectivity
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Design Use | SIGNAL | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |