There are no models available for this part yet.
Overview of 1702602 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1702602 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1702602
|
Mouser Electronics | Pluggable Terminal Blocks FK-MCP 1,5/ 5-ST- 3,81 AU RoHS: Compliant | 0 |
|
$4.2000 / $8.1100 | Order Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ |
CAD Models for 1702602 by Phoenix Contact
Part Data Attributes for 1702602 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
8 A
|
Rated Voltage
|
160 V
|
Safety Approval
|
CB; CSA; CUL; EAC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|