-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 14-12AWG TPBR REREELING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8410
|
Newark | 250 Series F-F Rec W/O Latch Rohs Compliant: Yes |Amp Te Connectivity 170258-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2610 |
|
$0.1140 / $0.1350 | Buy Now |
DISTI #
70AH7084
|
Newark | Female Disconnect, 6.35Mm, 14-12Awg Rohs Compliant: Yes |Amp Te Connectivity 170258-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1600 | Buy Now |
DISTI #
A105439CT-ND
|
DigiKey | CONN QC RCPT 12-14AWG 0.250 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6643 In Stock |
|
$0.0926 / $0.2100 | Buy Now |
DISTI #
170258-2
|
Avnet Americas | Quick Disconnect Terminal 12-14AWG F 19.2mm 7.5mm Tin Strip - Tape and Reel (Alt: 170258-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$0.0982 | Buy Now |
DISTI #
11H8410
|
Avnet Americas | Quick Disconnect Terminal 12-14AWG F 19.2mm 7.5mm Tin Strip - Bulk (Alt: 11H8410) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 4 Days Container: Bulk | 3010 Partner Stock |
|
$0.1380 | Buy Now |
DISTI #
571-170258-2
|
Mouser Electronics | Terminals 250 SERIES F-F REC Reel of 5000 RoHS: Compliant | 30000 |
|
$0.0970 / $0.1120 | Buy Now |
DISTI #
571-170258-2-CT
|
Mouser Electronics | Terminals 250 SERIES F-F REC Cut Strip of 100 RoHS: Compliant | 2300 |
|
$0.1760 | Buy Now |
DISTI #
571-170258-2-MR
|
Mouser Electronics | Terminals 250 SERIES F-F REC Reel of 1000 RoHS: Compliant | 0 |
|
$0.1340 | Order Now |
DISTI #
V72:2272_11655484
|
Arrow Electronics | Terminal SKT Crimp ST Cable Mount 12-14AWG Reel Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1938 Container: Cut Strips | Americas - 5959 |
|
$0.0736 / $0.0966 | Buy Now |
DISTI #
70088046
|
RS | Contact, Receptacle, 14-12 AWG, Tin Finish, for MULTILOCK Plug Housings | TE Connectivity 170258-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 / $0.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170258-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170258-2
TE Connectivity
FF 250 REC 14-12AWG TPBR REREELING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |