Part Details for 170237 by Mountz Incorporated
Overview of 170237 by Mountz Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M4364
|
Newark | Brushles Rotary Torq Sensor, 8-73Ft-Lb, Torque Range N-M:10N-M To 100N-M, Torque Range Ft-Lb:8Ft-Lb To 73Ft-Lb, Accuracy:0.2%, Product Range:Blrtsx Series |Mountz 170237 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,625.0000 | Buy Now |