-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC 12-10 AWG 0.406 X 42.3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2421
|
Newark | Open Barrel Splice, 6.35 X 0.81Mm, Product Range:Positive Lock Series, Terminal Type:Open Barrel Splice, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Amp Te Connectivity 170234-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4950 | Buy Now |
DISTI #
11H8396
|
Newark | Positive Lock Rec Rohs Compliant: Yes |Amp Te Connectivity 170234-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 | Buy Now |
DISTI #
A111035CT-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3227 In Stock |
|
$0.2269 / $0.4700 | Buy Now |
DISTI #
170234-2
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 22.1mm 7.4mm Tin Strip - Tape and Reel (Alt: 170234-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 6 Days Container: Reel | 16500 Factory Stock |
|
$0.2287 / $0.2505 | Buy Now |
DISTI #
571-170234-2
|
Mouser Electronics | Terminals POSITIVE LOCK REC RoHS: Compliant | 1500 |
|
$0.2470 / $0.3020 | Buy Now |
DISTI #
571-170234-2-LP
|
Mouser Electronics | Terminals POSITIVE LOCK REC Loose Piece RoHS: Compliant | 0 |
|
$0.4620 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2140 | Buy Now |
DISTI #
AMP170234-2
|
Heilind Electronics | POSITIVE LOCK REC | Americas - 9000 in Stock |
|
$0.2032 / $0.2709 | Buy Now |
|
Onlinecomponents.com | PL 250 REC 12-10 AWG 0.406 X 42.3 RoHS: Compliant |
22500 In Stock 16500 Factory Stock |
|
$0.1754 / $0.2753 | Buy Now |
DISTI #
73586355
|
Verical | Quick Disconnect Terminal 10-12AWG Brass RCP 22.1mm Tin T/R Min Qty: 6000 Package Multiple: 6000 | Americas - 12000 |
|
$0.2593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170234-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170234-2
TE Connectivity
PL 250 REC 12-10 AWG 0.406 X 42.3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.15 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 5.26 mm2 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |