-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSITIVE LOCK 250 REC 0.5-2.27 MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7267
|
Newark | Female Disconnect, 6.35Mm, 20-14Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 170233-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 191 |
|
$0.3080 | Buy Now |
DISTI #
11H8392
|
Newark | Positive Lock Recp Rohs Compliant: Yes |Amp Te Connectivity 170233-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 | Buy Now |
DISTI #
17AH9930
|
Newark | Female Disconnect, 6.35Mm, 20-14Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 170233-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.2540 | Buy Now |
DISTI #
A107093CT-ND
|
DigiKey | CONN QC RCPT 14-20AWG 0.250 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13987 In Stock |
|
$0.2217 / $0.4600 | Buy Now |
DISTI #
170233-2
|
Avnet Americas | Crimp Terminal 14-20AWG RCP 22.1mm 7.4mm Tin Strip - Tape and Reel (Alt: 170233-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.2234 / $0.2447 | Buy Now |
DISTI #
571-170233-2
|
Mouser Electronics | Terminals RCPT 20-14 TIN .250 RoHS: Compliant | 8000 |
|
$0.2210 / $0.2660 | Buy Now |
DISTI #
70284516
|
RS | Contact, Pos Lock, Female, 6.35 x 0.81 | TE Connectivity 170233-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1880 / $0.2690 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.2090 | Buy Now |
DISTI #
AMP170233-2
|
Heilind Electronics | POSITIVE LOCK RECP | Americas - 0 in Stock |
|
$0.1985 / $0.2647 | Buy Now |
DISTI #
51488206
|
Verical | Crimp Terminal 14-20AWG Brass RCP 22.1mm Tin T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 1417 | Americas - 4000 |
|
$0.3414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170233-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170233-2
TE Connectivity
POSITIVE LOCK 250 REC 0.5-2.27 MM2 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |