-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC 0.5-2.27 MM2 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1937
|
Newark | Pl 250 Rec 0.5-2.27 Mm2 Br |Amp Te Connectivity 170233-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1907 |
|
$0.3740 | Buy Now |
DISTI #
11H8391
|
Newark | Posi-Lock Recp Rohs Compliant: Yes |Amp Te Connectivity 170233-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 | Buy Now |
DISTI #
A107092CT-ND
|
DigiKey | CONN QC RCPT 14-20AWG 0.250 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8014 In Stock |
|
$0.1986 / $0.4200 | Buy Now |
DISTI #
170233-1
|
Avnet Americas | Quick Disconnect Terminal 14-20AWG F 22.1mm 7.4mm Strip - Tape and Reel (Alt: 170233-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.2002 / $0.2192 | Buy Now |
DISTI #
571-170233-1
|
Mouser Electronics | Terminals RCPT 20-14 AWG RoHS: Compliant | 8000 |
|
$0.1980 / $0.2370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1870 | Buy Now |
DISTI #
AMP170233-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1779 / $0.2371 | Buy Now | |
|
Onlinecomponents.com | PL 250 REC 0.5-2.27 MM2 BR RoHS: Compliant |
7499 In Stock |
|
$0.2009 / $0.2341 | Buy Now |
DISTI #
51490529
|
Verical | Quick Disconnect Terminal 14-20AWG Brass RCP 22.1mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1310 | Americas - 4000 |
|
$0.3083 / $0.3251 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170233-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170233-1
TE Connectivity
PL 250 REC 0.5-2.27 MM2 BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |