-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7034
|
Newark | Hm Male Type B25, Shielded, Pl1, Pins Caaaaac |Harting 17021751201 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $13.5100 | Buy Now |
DISTI #
1195-8208-ND
|
DigiKey | CONN HEADER 175POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
51 In Stock |
|
$6.2682 / $10.5200 | Buy Now |
DISTI #
617-17021751201
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL. TYP B, AFS 1 RoHS: Compliant | 10 |
|
$7.5600 / $10.5200 | Buy Now |
DISTI #
70736033
|
RS | Connectors, Hard Metric, HAR-BUS HM MEL. TYP B, AFS 1 | HARTING 17021751201 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 / $14.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.3900 | Buy Now |
DISTI #
HRT17021751201
|
Heilind Electronics | HM MALE TYPE B25, SHIELDED, PL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17021751201
|
TME | har-bus HM Mel. Typ B, AFS 1, Tube Min Qty: 10 | 0 |
|
$11.1900 / $12.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17021751201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17021751201
HARTING Technology Group
Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 175 | |
UL Flammability Code | 94V-0 |