-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 18-14 AWG 0.44 X 50.29 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9893
|
Newark | Female Quick Disconnect, 18Awg-14Awg Rohs Compliant: Yes |Amp Te Connectivity 170213-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3342 |
|
$0.1150 / $0.1360 | Buy Now |
DISTI #
11H8381
|
Newark | 250 Series Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 170213-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
A131027CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
54250 In Stock |
|
$0.0654 / $0.1200 | Buy Now |
DISTI #
170213-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 19.9mm 7.6mm Strip - Tape and Reel (Alt: 170213-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0786 | Buy Now |
DISTI #
571-170213-1
|
Mouser Electronics | Terminals 250 SER FASTON REC RoHS: Compliant | 10000 |
|
$0.0850 / $0.0960 | Buy Now |
DISTI #
571-170213-1-LP
|
Mouser Electronics | Terminals 250 SER FASTON REC Loose Piece RoHS: Compliant | 0 |
|
$0.1940 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0699 | Buy Now |
DISTI #
AMP170213-1
|
Heilind Electronics | 250 SERIES FASTON REC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 FASTON,REC.,18-14 AWG,BR RoHS: Compliant |
15000 In Stock |
|
$0.0705 / $0.0825 | Buy Now |
DISTI #
170213-1
|
TTI | Terminals 250 SER FASTON REC Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170213-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170213-1
TE Connectivity
FASTON 250 REC 18-14 AWG 0.44 X 50.29 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |