Part Details for 1702013 by Phoenix Contact
Overview of 1702013 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 1702013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1702013-ND
|
DigiKey | TERM BLOCK PLUG 6POS 7.62MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2030 | Buy Now |
DISTI #
651-1702013
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Plug 24-8 AWG Screw RoHS: Compliant | 46 |
|
$21.1400 / $24.3300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 7.62mm Screw 41A RoHS: Compliant | 0 |
|
$18.3700 / $26.0900 | Buy Now |
DISTI #
1702013
|
TTI | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Plug 24-8 AWG Screw RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$17.2800 / $21.3600 | Buy Now |
DISTI #
000000000003669423
|
Sager | Pluggable Terminal Blocks 6 Pos 7.62mm pitch Plug 24-8 AWG Screw Min Qty: 50 | 0 |
|
$21.3200 | Buy Now |
|
Master Electronics | Conn Terminal Block F 6 POS 7.62mm Screw 41A RoHS: Compliant | 0 |
|
$18.3700 / $26.0900 | Buy Now |
Part Details for 1702013
1702013 CAD Models
1702013 Part Data Attributes:
|
1702013
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1702013
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |