Part Details for 1702-2 by Kings Electronics
Overview of 1702-2 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 1702-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C5335
|
Newark | Shv Bulkhead Jack, Rohs Compliant: Yes |Kings 1702-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2000 / $112.3300 | Buy Now |
|
CDM Electronics | SHV BULKHEAD JACK Min Qty: 25 Package Multiple: 1 | 0 |
|
$53.4900 / $64.4400 | RFQ |
Part Details for 1702-2
1702-2 CAD Models
1702-2 Part Data Attributes:
|
1702-2
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1702-2
Kings Electronics
RF SHV Connector, Male, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 58; RG 141/U | |
Body/Shell Style | JACK | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (50) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |