Part Details for 1702-1571-003 by Radiall
Overview of 1702-1571-003 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 1702-1571-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1702-1571-003-ND
|
DigiKey | 75OHM F STR NA CR 2.6/50S Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
16 In Stock |
|
$21.0302 / $26.8300 | Buy Now |
DISTI #
1702-1571-003
|
Avnet Americas | 75 OHM / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/75 S GOLD - Bulk (Alt: 1702-1571-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0200 | Buy Now |
DISTI #
501-1702-1571-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 OHM / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/75 S GOLD RoHS: Compliant | 23 |
|
$20.3800 / $26.8200 | Buy Now |
DISTI #
1702-1571-003
|
Avnet Americas | 75 OHM / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/75 S GOLD - Bulk (Alt: 1702-1571-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0200 | Buy Now |
DISTI #
1702-1571-003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2315977
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.5648 / $23.1399 | Buy Now |
Part Details for 1702-1571-003
1702-1571-003 CAD Models
1702-1571-003 Part Data Attributes:
|
1702-1571-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
1702-1571-003
Radiall
RF Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLE: RG179, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Depth | 1.09 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |