Part Details for 1702-1 by Kings Electronics
Overview of 1702-1 by Kings Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Healthcare
Medical Imaging
Price & Stock for 1702-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F4892
|
Newark | Rf/Coaxial Connector, Connector Type:Shv Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg59, Rg62, Contact Material:-, Contact Plating:-, Frequency Max:- Rohs Compliant: Yes |Kings 1702-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.3600 / $121.6200 | Buy Now |
DISTI #
77766811
|
Verical | Conn SHV F Crimp ST Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$119.0986 / $168.8903 | Buy Now |
|
CDM Electronics | SHV BULKHEAD JACK Min Qty: 25 Package Multiple: 1 | 0 |
|
$59.7100 / $69.7700 | RFQ |
Part Details for 1702-1
1702-1 CAD Models
1702-1 Part Data Attributes:
|
1702-1
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1702-1
Kings Electronics
RF SHV Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG59/U; RG59A/U; RG62/U; RG62A/U; RG59B/U | |
Body/Shell Style | JACK | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Panel Mount | YES | |
Termination Type | CRIMP |
Alternate Parts for 1702-1
This table gives cross-reference parts and alternative options found for 1702-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1702-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1702-1 | RF SHV Connector, Female, Panel Mount, Solder Terminal, Jack | Winchester Interconnect | 1702-1 vs 1702-1 |