Part Details for 1701A B02U1000 by Belden Inc
Overview of 1701A B02U1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1701-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for 1701A B02U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K3429
|
Newark | Unshielded Cable Multipair, Cat5E, 4Pair, 24Awg, 1000Ft, 300V, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 1701A B02U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
566-1701A-U1000-B02
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SOLID 1000ft BOX PURPLE RoHS: Compliant | 0 |
|
$644.2100 / $751.1800 | Order Now |
DISTI #
72355073
|
RS | Cat5E+ Horizontal Cable (350MHz), 4Pairs, 24AWG BC, CMP, Flamarrest PVC Purple | Belden 1701A B02U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$602.1000 / $766.3100 | RFQ |