-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1701626-ND
|
DigiKey | TERM BLOCK 9POS 45DEG 5.08MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$5.7200 / $6.9700 | Buy Now |
DISTI #
651-1701626
|
Mouser Electronics | Fixed Terminal Blocks SMKDS 2,5/9-5,08 RoHS: Compliant | 13 |
|
$5.7200 / $6.9400 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 20 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 9 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 50 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm | 0 |
|
$5.8500 / $8.5100 | Buy Now |
DISTI #
000000000003806577
|
Sager | Fixed Terminal Blocks SMKDS 2,5/9-5,08 Min Qty: 50 | 0 |
|
$7.1900 / $7.7400 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 2500 |
|
RFQ | |
DISTI #
2928594
|
Farnell | PCB TERMINAL BLOCK, SMKDS 2,5/ 9-5,08 RoHS: Compliant Min Qty: 50 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$5.9127 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 20 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 9 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 50 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm | 0 |
|
$5.8500 / $8.5100 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks SMKDS 2,5/9-5,08 | 50 |
|
$63.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1701626
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1701626
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |