-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 18-14AWG PTBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7265
|
Newark | Male Disconnect, 6.35Mm, 18-14Awg, Product Range:Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Rohs Compliant: Yes |Amp Te Connectivity 170151-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1305 |
|
$0.1250 | Buy Now |
DISTI #
95Y8695
|
Newark | Terminals 250 Ff Tn Plt 18-14 Awg W-T-T |Amp Te Connectivity 170151-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$0.1540 | Buy Now |
DISTI #
17AH9928
|
Newark | Male Disconnect, 6.35Mm, 18-14Awg, Product Range:Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Rohs Compliant: Yes |Amp Te Connectivity 170151-2 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1130 | Buy Now |
DISTI #
A107091CT-ND
|
DigiKey | CONN QC TAB 14-18AWG 0.250 CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14425 In Stock |
|
$0.0846 / $0.2500 | Buy Now |
DISTI #
170151-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG M 30.3mm 6.4mm Tin Strip - Tape and Reel (Alt: 170151-2) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0896 | Buy Now |
DISTI #
571-170151-2
|
Mouser Electronics | Terminals 250 FF TN PLT 18-14 AWG W-T-T RoHS: Compliant | 3086 |
|
$0.0840 / $0.2500 | Buy Now |
DISTI #
70284503
|
RS | FASTIN-FASTON .250 Series Crimp Receptacle, 6.35 x 0.81mm, 18 - 14 AWG | TE Connectivity 170151-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0940 / $0.1170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0Reel |
|
$0.0796 | Buy Now |
DISTI #
AMP170151-2
|
Heilind Electronics | 250 FF TN PLT 18-14 AWG W-T-T | Americas - 0 in Stock |
|
$0.0804 / $0.1025 | Buy Now |
|
Onlinecomponents.com | FF 250 TAB 18-14AWG PTBR RoHS: Compliant |
7000 Partner Stock |
|
$0.0678 / $0.1019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170151-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170151-2
TE Connectivity
FF 250 TAB 18-14AWG PTBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |