-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MNL SOCKET L.P. 170147
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-170148-2-ND
|
DigiKey | MNL SOCKET L.P. 170147 Min Qty: 18000 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0789 | Buy Now |
DISTI #
170148-2
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bulk (Alt: 170148-2) Min Qty: 18000 Package Multiple: 18000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0411 / $0.0637 | Buy Now |
DISTI #
571-170148-2
|
Mouser Electronics | Pin & Socket Connectors MNL SOCKET L.P. 170147 RoHS: Compliant | 17450 |
|
$0.0700 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.0631 | Buy Now |
DISTI #
AMP170148-2
|
Heilind Electronics | MNL SOCKET L.P. 170147 | Americas - 0 in Stock |
|
$0.0533 / $0.0812 | Buy Now |
|
Onlinecomponents.com | MNL SOCKET L.P. 170147 RoHS: Compliant |
36000 In Stock |
|
$0.0719 / $0.1345 | Buy Now |
DISTI #
74064651
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG Bag RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2340 | Americas - 36000 |
|
$0.1001 / $0.1765 | Buy Now |
DISTI #
AMP170148-2
|
Interstate Connecting Components | MNL SOCKET L.P. 170147 | 0 |
|
$0.0533 / $0.0812 | Buy Now |
DISTI #
000000000006079157
|
Sager | Pin & Socket Connectors MNL SOCKET L.P. 170147 Min Qty: 18000 | 0 |
|
$0.0496 / $0.0766 | Buy Now |
|
Master Electronics | MNL SOCKET L.P. 170147 RoHS: Compliant |
36000 In Stock |
|
$0.0719 / $0.1345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170148-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170148-2
TE Connectivity
MNL SOCKET L.P. 170147
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.82 mm2 | |
Design Use | POWER | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |