Part Details for 1701439 by Phoenix Contact
Overview of 1701439 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1701439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1701439-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5MM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2220 | Buy Now |
DISTI #
651-1701439
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.0200 / $3.5200 | Order Now |
DISTI #
71553173
|
RS | Pluggable Header 5mm 12AWG 320V 16A 4 Position Combicon Power Series | Phoenix Contact 1701439 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $4.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9300 / $3.5900 | Buy Now |
DISTI #
000000000003138823
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.6500 / $4.0900 | Buy Now |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9300 / $3.5900 | Buy Now |
Part Details for 1701439
1701439 CAD Models
1701439 Part Data Attributes:
|
1701439
Phoenix Contact
Buy Now
|
Compare Parts:
1701439
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |