-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 1.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM2901
|
Newark | 187 Faston, flag, rec.,16-20 Awg, tpbr |Amp Te Connectivity 170140-6 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 588000 |
|
$0.0550 / $0.0680 | Buy Now |
DISTI #
170140-6-ND
|
DigiKey | 187 SERIES FLAG FASTON REC Min Qty: 28000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0465 | Buy Now |
DISTI #
170140-6
|
Avnet Americas | Quick Disconnect Terminal F 13.5mm - Tape and Reel (Alt: 170140-6) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Container: Reel | 0 |
|
$0.0416 | Buy Now |
DISTI #
571-170140-6
|
Mouser Electronics | Terminals 187 FASTON,FLAG,REC.,16-20 AWG,TPBR RoHS: Compliant | 0 |
|
$0.0420 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 28000 Container: Reel | 0Reel |
|
$0.0370 | Buy Now |
DISTI #
AMP170140-6
|
Heilind Electronics | FASTON 187 FLAG | Americas - 0 in Stock |
|
$0.0414 / $0.0476 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,FLAG,REC.,16-20 AWG,TPBR RoHS: Compliant |
588000 Partner Stock |
|
$0.0334 / $0.0476 | Buy Now |
DISTI #
69763593
|
Verical | Quick Disconnect Terminal F 13.5mm Tin T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 588000 |
|
$0.0340 / $0.0450 | Buy Now |
DISTI #
1701406-TEC
|
TME | 170140-6 Min Qty: 7000 | 588000 |
|
$0.0495 / $0.0873 | Buy Now |
DISTI #
AMP170140-6
|
Interstate Connecting Components | FASTON 187 FLAG | 0 |
|
$0.0414 / $0.0476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170140-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170140-6
TE Connectivity
Push-On Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |