-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.47MM DIA PIN RECEPT STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8359
|
Newark | 1.47Mm Dia Pin Recept Strip Rohs Compliant: Yes |Amp Te Connectivity 170136-2 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 | Buy Now |
DISTI #
41AJ4004
|
Newark | Headers & Wire Housings 1.47Mm Recept Strip |Amp Te Connectivity 170136-2 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 | Buy Now |
DISTI #
170136-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170136-2) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-170136-2-MR
|
Mouser Electronics | Terminals 1.47MM RECEPT STRIP Reel of 1000 RoHS: Not Compliant | 0 |
|
$0.0710 / $0.0720 | Order Now |
DISTI #
571-170136-2
|
Mouser Electronics | Terminals 1.47MM RECEPT STRIP RoHS: Compliant | 0 |
|
$0.0420 | Order Now |
|
Onlinecomponents.com | 1.47MM DIA PIN RECEPT STRIP RoHS: Compliant | 0 |
|
$0.0380 / $0.0796 | Buy Now |
DISTI #
170136-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170136-2) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 170136-2
|
PEI Genesis | PCB Terminal, 0.6mm2 | 0 |
|
Buy Now | |
|
Master Electronics | 1.47MM DIA PIN RECEPT STRIP RoHS: Compliant | 0 |
|
$0.0380 / $0.0796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170136-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170136-2
TE Connectivity
1.47MM DIA PIN RECEPT STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |