-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8405
|
Newark | Har-Bus Hm Male, Type A Rohs Compliant: Yes |Harting 17011542205 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $9.7300 | Buy Now |
DISTI #
1195-8206-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
63 In Stock |
|
$5.8023 / $9.7400 | Buy Now |
DISTI #
617-17011542205
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL. TYP A, AFS 2 RoHS: Compliant | 10 |
|
$5.6200 / $9.1200 | Buy Now |
DISTI #
70735970
|
RS | Connectors, Hard Metric, HAR-BUS HM MEL. TYP A, AFS 2 | HARTING 17011542205 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8800 / $9.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.5000 | Buy Now |
DISTI #
HRT17011542205
|
Heilind Electronics | HM MALE TYPE A, SHIELDED, | Americas - 0 in Stock |
|
$6.6094 / $8.4600 | Buy Now |
DISTI #
17011542205
|
TME | har-bus HM Mel. Typ A, AFS 2, Tube Min Qty: 10 | 0 |
|
$7.4500 / $8.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17011542205
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17011542205
HARTING Technology Group
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17011542205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17011542205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17011544205 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HARTING Technology Group | 17011542205 vs 17011544205 |