-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4514
|
Newark | Conn, Hard Metric, Plug, 154P, 7Row, 2Mm, Product Range:Har-Bus Hm Series, No. Of Contacts:154Contacts, Pitch Spacing:2Mm, Gender:Plug, Contact Termination Type:Press Fit, No. Of Rows:7Rows, Row Pitch:2Mm Rohs Compliant: Yes |Harting 17011542204 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $11.7300 | Buy Now |
DISTI #
1195-3347-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
14 In Stock |
|
$6.7568 / $11.1800 | Buy Now |
DISTI #
617-17-01-154-2204
|
Mouser Electronics | Hard Metric Connectors 154P MALE CPCI STRT RoHS: Compliant | 50 |
|
$6.6600 / $10.5100 | Buy Now |
|
Future Electronics | Harbus HM Type A 154 Position Male Straight 2.00 mm Connector RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 10 Container: Tube | 0Tube |
|
$6.9300 / $7.1400 | Buy Now |
DISTI #
HRT17011542204
|
Heilind Electronics | HAR-BUS HM MEL. TYP A, AFS 2, TUBE | Americas - 0 in Stock |
|
$7.9688 / $10.2000 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
17011542204
|
TTI | Hard Metric Connectors 154P MALE CPCI STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 294 In Stock |
|
$6.6400 / $10.2900 | Buy Now |
DISTI #
17011542204
|
TME | har-bus HM Mel. Typ A, AFS 2, Tube Min Qty: 10 | 0 |
|
$9.0700 / $10.1300 | RFQ |
|
Chip 1 Exchange | INSTOCK | 189 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17011542204
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17011542204
HARTING Technology Group
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17011542204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17011542204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177200154006002 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Kyocera AVX Components | 17011542204 vs 177200154006002 |
178071100511833 | Board Connector, 84 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Kyocera AVX Components | 17011542204 vs 178071100511833 |
178071154508833 | Board Connector, 110 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug | KYOCERA Connector Products Division | 17011542204 vs 178071154508833 |
178071100511833 | Board Connector, 84 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Plug | KYOCERA Connector Products Division | 17011542204 vs 178071100511833 |