-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3673
|
Newark | Hard Metric Connector, Plug, 154 Position, Product Range:Har-Bus Hm Series, No. Of Contacts:154Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:7Rows, Row Pitch:2Mm Rohs Compliant: Yes |Harting 17011542203 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $11.3700 | Buy Now |
DISTI #
1195-3346-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
146 In Stock |
|
$6.5018 / $10.9200 | Buy Now |
DISTI #
617-17-01-154-2203
|
Mouser Electronics | Hard Metric Connectors 154P MALE CPCI STRT RoHS: Compliant | 95 |
|
$6.5000 / $10.6000 | Buy Now |
DISTI #
70427908
|
RS | Backplane Connectors, Wt 7.56 g, 154 Contacts, Har-bus HM Series | HARTING 17011542203 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8700 / $11.4500 | RFQ |
|
Future Electronics | Hard Metric Connectors 154 Position Male CPCI Straight RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$7.2000 / $7.4200 | Buy Now |
DISTI #
HRT17011542203
|
Heilind Electronics | HAR-BUS HM MEL. TYP A, AFS 2, TUBE | Americas - 0 in Stock |
|
$7.7188 / $9.8800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 154 CONTACT(S), 7 ROW(S), MALE, STRAIGHT, PRESS FIT TERMINAL | 10 |
|
$10.2450 / $11.5256 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 154 CONTACT(S), 7 ROW(S), MALE, STRAIGHT, PRESS FIT TERMINAL (Also Known As: 17-01-154-2203) | 10 |
|
$10.2450 / $11.5256 | Buy Now |
DISTI #
17011542203
|
TTI | Hard Metric Connectors 154P MALE CPCI STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.9100 / $10.2600 | Buy Now |
DISTI #
17011542203
|
TME | har-bus HM Mel. Typ A, AFS 2, Tube Min Qty: 10 | 0 |
|
$8.7600 / $9.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17011542203
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17011542203
HARTING Technology Group
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17011542203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17011542203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178071154001833 | Board Connector, 110 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug | KYOCERA Connector Products Division | 17011542203 vs 178071154001833 |
177200154005002 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Kyocera AVX Components | 17011542203 vs 177200154005002 |
178071154001833 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | KYOCERA Corporation | 17011542203 vs 178071154001833 |
55502-1542 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug, | Molex | 17011542203 vs 55502-1542 |
178071154001833 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Kyocera AVX Components | 17011542203 vs 178071154001833 |
178071154001833 | CONNECTOR, 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | KYOCERA Crystal Device Corporation | 17011542203 vs 178071154001833 |