-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP-IN 24-20 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5717
|
Newark | Amp-In 24-20 Awg Rohs Compliant: Yes |Amp Te Connectivity 170072-1 Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
11H8343
|
Newark | Amp-In Rohs Compliant: Yes |Amp Te Connectivity 170072-1 Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 | Buy Now |
DISTI #
A111033CT-ND
|
DigiKey | CONN TERM WTB 20-24AWG TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
89940 In Stock |
|
$0.0555 / $0.1700 | Buy Now |
DISTI #
170072-1
|
Avnet Americas | Solder Terminal 20-24AWG Pre-Tin Strip - Tape and Reel (Alt: 170072-1) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.0587 | Buy Now |
DISTI #
571-170072-1
|
Mouser Electronics | Terminals TERMIAL 24-20 AWG PRE-TIN RoHS: Compliant | 42000 |
|
$0.0550 / $0.0640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84000 Package Multiple: 42000 Container: Reel | 0Reel |
|
$0.0522 | Buy Now |
DISTI #
AMP170072-1
|
Heilind Electronics | AMP-IN 24-20 AWG | Americas - 0 in Stock |
|
$0.0588 / $0.0661 | Buy Now |
DISTI #
21045007
|
Verical | Quick Disconnect Terminal 20-24AWG Brass 10.4mm Pre-Tin T/R Min Qty: 7000 Package Multiple: 7000 | Americas - 161000 |
|
$0.0520 / $0.0620 | Buy Now |
DISTI #
170072-1
|
TTI | Terminals TERMIAL 24-20 AWG PRE-TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 84000 Package Multiple: 84000 Container: Reel | Americas - 0 |
|
$0.0540 | Buy Now |
DISTI #
170072-1
|
Avnet Americas | Solder Terminal 20-24AWG Pre-Tin Strip - Tape and Reel (Alt: 170072-1) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.0587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170072-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170072-1
TE Connectivity
AMP-IN 24-20 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |