-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700710-ND
|
DigiKey | TERM BLK 8POS TOP ENTRY 5MM PCB Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3490 | Buy Now |
DISTI #
651-1700710
|
Mouser Electronics | Fixed Terminal Blocks FRONT 2,5- V/SA 5/ 8 RoHS: Compliant | 1 |
|
$10.6800 / $10.7800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 8 - connection method: Front screw connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 1151 Factory Stock |
|
$10.7700 / $14.4300 | Buy Now |
DISTI #
59121331
|
Verical | Conn PC Terminal Block 8 POS 5mm Solder RA Thru-Hole 24A RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1823 | Americas - 26 |
|
$7.4910 | Buy Now |
DISTI #
000000000003478566
|
Sager | Fixed Terminal Blocks FRONT 2,5- V/SA 5/ 8 Min Qty: 20 | 0 |
|
$12.8800 / $14.4200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 8 - connection method: Front screw connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 1151 Factory Stock |
|
$10.7700 / $14.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1700710
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1700710
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |