-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4013B/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05151BCA. Buy from authorized manufacturer Rochester Electronics. | |
4013A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05101BCA. Buy from authorized manufacturer Rochester Electronics. | |
RJK4013DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 17A 300Mohm LDPAK(S)-(1)/To-263 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM0792
|
Newark | Zsfp+ Stacked Ganged Assembly With Elastomeric Gasket, 2-By-4 With Outer Down/Up Light Pipes, 160 Circuits |Molex 170071-4013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$87.2100 / $107.0800 | Buy Now |
DISTI #
1700714013
|
Avnet Americas | ZSFP+ STACKED 2X4 WITH OUTER LIGHT PIPE - Trays (Alt: 1700714013) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$70.5310 / $76.4792 | Buy Now |
DISTI #
538-170071-4013
|
Mouser Electronics | I/O Connectors zSFP+ Stacked, 2X4 w/ Outer Light Pipe RoHS: Compliant | 0 |
|
$80.0300 | Order Now |
DISTI #
MOL170071-4013
|
Heilind Electronics | ZSFP+ STACKED 2X4 WITH OUTER LIGHT PIPE | Americas - 0 in Stock |
|
$83.2881 / $84.5312 | Buy Now |
|
Onlinecomponents.com | ZXP® zSFP+™ Stacked Ganged Assembly with Elastomeric Gasket, 2X4 with Outer Light Pipe, 160 Circuits RoHS: Compliant |
70 Partner Stock |
|
$78.5100 / $106.6700 | Buy Now |
|
Master Electronics | ZXP® zSFP+™ Stacked Ganged Assembly with Elastomeric Gasket, 2X4 with Outer Light Pipe, 160 Circuits RoHS: Compliant |
70 Partner Stock |
|
$78.5100 / $106.6700 | Buy Now |
DISTI #
10152557
|
TestEquity LLC | Molex 170071-4013 zSFP+ Stacked Ganged Assembly with Elastomeric Gasket, 2-by-4 with Outer Down/Up Light Pipes, 160 Circuits | 70 |
|
$86.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170071-4013
Molex
Buy Now
Datasheet
|
Compare Parts:
170071-4013
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | SFP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |