-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-111LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-112LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2412
|
Newark | I/O Connectors Zsfp+ Stacked 2X4 W/ 4 Light Pipes |Molex 170071-4011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$94.0600 | Buy Now |
DISTI #
538-170071-4011
|
Mouser Electronics | I/O Connectors zSFP+ Stacked 2X4 w/ 4 Light Pipes RoHS: Compliant | 0 |
|
$86.7200 | Order Now |
DISTI #
71453553
|
RS | zSFP+ Stacked 2X4 with 4 Light Pipes | Molex Incorporated 170071-4011 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$121.3400 | RFQ |
DISTI #
MOL170071-4011
|
Heilind Electronics | ZSFP+ STACKED 2X4 WITH 4 T PIPES | Americas - 75 in Stock |
|
$61.5072 | Buy Now |
|
Onlinecomponents.com | Conn zSFP+ F 160 POS 2.4mm Press Fit RA Thru-Hole 160 Terminal 8 Port zSFP+™ Tray RoHS: Compliant |
3 Partner Stock |
|
$65.5700 / $88.9900 | Buy Now |
DISTI #
MOL170071-4011
|
Interstate Connecting Components | ZSFP+ STACKED 2X4 WITH 4 T PIPES | 25 |
|
$61.5072 | Buy Now |
|
Master Electronics | Conn zSFP+ F 160 POS 2.4mm Press Fit RA Thru-Hole 160 Terminal 8 Port zSFP+™ Tray RoHS: Compliant |
3 Partner Stock |
|
$65.5700 / $88.9900 | Buy Now |
DISTI #
10152556
|
TestEquity LLC | Molex 170071-4011 zSFP+ Stacked Ganged Assembly with Elastomeric Gasket, 2-by-4 with 4 Light Pipes, 160 Circuits | 3 |
|
$85.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170071-4011
Molex
Buy Now
Datasheet
|
Compare Parts:
170071-4011
Molex
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | SFP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |