-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 20-14AWG BR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8691
|
Newark | Terminals 250 Faston Recp L/P |Amp Te Connectivity 170054-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.2060 / $0.2600 | Buy Now |
DISTI #
11H8331
|
Newark | 250 Faston Recp L/P Rohs Compliant: Yes |Amp Te Connectivity 170054-1 Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 | Buy Now |
DISTI #
A122314-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.250 Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
18483 In Stock |
|
$0.1118 / $0.2500 | Buy Now |
DISTI #
170054-1
|
Avnet Americas | Quick Disconnect Terminal 14-20AWG RCP 20.5mm 7.5mm Loose Piece - Bulk (Alt: 170054-1) RoHS: Compliant Min Qty: 27000 Package Multiple: 9000 Lead time: 24 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1586 | Buy Now |
DISTI #
571-170054-1
|
Mouser Electronics | Terminals 250 FASTON RECP L/P RoHS: Compliant | 17868 |
|
$0.1450 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 9000 Container: Bag | 0Bag |
|
$0.1409 | Buy Now |
DISTI #
AMP170054-1
|
Heilind Electronics | 250 FASTON RECP L/P | Americas - 0 in Stock |
|
$0.1760 / $0.1787 | Buy Now |
DISTI #
75699500
|
Verical | Quick Disconnect Terminal 16-20AWG Brass RCP 20.5mm Loose Min Qty: 335 Package Multiple: 1 | Americas - 4000 |
|
$0.1870 | Buy Now |
|
Quest Components | 7200 |
|
$0.3525 / $1.1750 | Buy Now | |
DISTI #
170054-1
|
TTI | Terminals 250 FASTON RECP L/P Min Qty: 27000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170054-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170054-1
TE Connectivity
FF 250 REC 20-14AWG BR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |