-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17021086
|
Arrow Electronics | Conn Terminal Block RCP 7 POS 5.08mm Solder ST Thru-Hole 15A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1704 | Americas - 40 |
|
$2.0630 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block RCP 7 POS 5.08mm Solder ST Thru-Hole 15A RoHS: Compliant | 0 |
|
$5.3900 / $7.8300 | Buy Now |
DISTI #
25901642
|
Verical | Conn Terminal Block RCP 7 POS 5.08mm Solder ST Thru-Hole 15A Cardboard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1704 | Americas - 40 |
|
$2.0630 | Buy Now |
DISTI #
000000000005444498
|
Sager | Fixed Terminal Blocks FFKDSA1/H1-5,08- 7 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block RCP 7 POS 5.08mm Solder ST Thru-Hole 15A RoHS: Compliant | 0 |
|
$5.3900 / $7.8300 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks FFKDSA1/H1-5,08- 7 | 40 |
|
$46.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1700431
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1700431
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |