-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 20-24AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7074
|
Newark | Female Quick Disconnect, 24Awg-20Awg Rohs Compliant: Yes |Amp Te Connectivity 170043-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 28060 |
|
$0.1260 / $0.1500 | Buy Now |
DISTI #
11H8324
|
Newark | 110 Series Faston Receptacle Rohs Compliant: Yes |Amp Te Connectivity 170043-2 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
A107173CT-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.110 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39900 In Stock |
|
$0.0649 / $0.1700 | Buy Now |
DISTI #
170043-2
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG RCP 15.4mm 3.8mm Tin Strip - Tape and Reel (Alt: 170043-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0504 / $0.0591 | Buy Now |
DISTI #
571-170043-2
|
Mouser Electronics | Terminals 110 FASTON RECEPT Reel of 10000 RoHS: Compliant | 20000 |
|
$0.0660 / $0.0740 | Buy Now |
DISTI #
571-170043-2-CT
|
Mouser Electronics | Terminals 110 SERIES Cut Strip of 100 RoHS: Compliant | 8200 |
|
$0.1320 | Buy Now |
DISTI #
571-170043-2-MR
|
Mouser Electronics | Terminals 110 SERIES FASTON Reel of 1000 RoHS: Compliant | 0 |
|
$0.0920 / $0.0960 | Order Now |
DISTI #
V72:2272_11658472
|
Arrow Electronics | Quick Disconnect Terminal 20-24AWG Brass RCP 15.4mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1746 Container: Cut Strips | Americas - 2120 |
|
$0.0649 / $0.1659 | Buy Now |
|
Future Electronics | FASTON Terminal 24 – 20 AWG RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0637 | Buy Now |
|
Future Electronics | FASTON Terminal 24 – 20 AWG RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170043-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170043-2
TE Connectivity
FASTON 110 20-24AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |