Part Details for 1700420 by Phoenix Contact
Overview of 1700420 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1700420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1700420
|
Mouser Electronics | Pluggable Terminal Blocks MSTB 2,5 HC/ 8-STF- 5,08 BK BDWH:NZ RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 16A RoHS: Compliant | 0 |
|
$6.7500 / $9.1800 | Buy Now |
DISTI #
1700420
|
TTI | Pluggable Terminal Blocks MSTB 2,5 HC/ 8-STF- 5,08 BK BDWH:NZ Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 750 In Stock |
|
$2.4700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 16A RoHS: Compliant | 0 |
|
$6.7500 / $9.1800 | Buy Now |
Part Details for 1700420
1700420 CAD Models
1700420 Part Data Attributes
|
1700420
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1700420
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |