Part Details for 1700404 by Phoenix Contact
Overview of 1700404 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1700404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700404-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7290 | Buy Now |
DISTI #
651-1700404
|
Mouser Electronics | Fixed Terminal Blocks PT 2,5/ 3-5,0-H BK RoHS: Compliant | 0 |
|
$0.7280 / $0.8700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 32A RoHS: Compliant | 0 |
|
$0.6610 / $0.8110 | Buy Now |
DISTI #
000000000003669414
|
Sager | Fixed Terminal Blocks PT 2,5/ 3-5,0-H BK Min Qty: 250 | 0 |
|
$0.8273 / $0.9266 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 32A RoHS: Compliant | 0 |
|
$0.6610 / $0.8110 | Buy Now |
Part Details for 1700404
1700404 CAD Models
1700404 Part Data Attributes
|
1700404
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1700404
Phoenix Contact
TERM BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 32 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CCA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 10 AWG |