-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 0.5-2.27 MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3231
|
Newark | Terminals Crimp Term 14-20Awg Reel Of 6000 |Amp Te Connectivity 170032-5 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 174000 |
|
$0.1010 | Buy Now |
DISTI #
11H8316
|
Newark | Female Disconnect, 6.35Mm, 20-14Awg, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 170032-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16234 |
|
$0.0750 / $0.0810 | Buy Now |
DISTI #
A100888CT-ND
|
DigiKey | CONN QC RCPT 14-20AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
73323 In Stock |
|
$0.0558 / $0.1700 | Buy Now |
DISTI #
170032-5
|
Avnet Americas | Quick Disconnect Terminal 14-20AWG F 19.2mm 7.5mm Tin Strip - Tape and Reel (Alt: 170032-5) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 | Buy Now |
DISTI #
571-170032-5
|
Mouser Electronics | Terminals Crimp Term 14-20AWG Reel of 6000 RoHS: Compliant | 54000 |
|
$0.0590 / $0.0720 | Buy Now |
DISTI #
571-170032-5-CT
|
Mouser Electronics | Terminals Crimp Term 14-20AWG Cut Strip of 100 RoHS: Compliant | 600 |
|
$0.1190 | Buy Now |
DISTI #
571-170032-5-MR
|
Mouser Electronics | Automotive Connectors Crimp Term 14-20AWG Reel of 1000 RoHS: Compliant | 4000 |
|
$0.0890 | Buy Now |
DISTI #
VDN:6625_11658459
|
Arrow Electronics | Terminal SKT Crimp ST Cable Mount 14-20AWG Reel Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks | Americas - 18000 |
|
$0.0649 / $0.0744 | Buy Now |
DISTI #
V72:2272_11658459
|
Arrow Electronics | Terminal SKT Crimp ST Cable Mount 14-20AWG Reel Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2116 Container: Cut Strips | Americas - 430 |
|
$0.0487 / $0.0518 | Buy Now |
|
Future Electronics | 250 Series 20-14 AWG 4 Position Receptacle Lance Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.0536 / $0.0584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170032-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170032-5
TE Connectivity
FASTON 250 REC 0.5-2.27 MM2 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |