-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 0.5-2.27MM2 0.140X.262 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4158
|
Newark | Female Disconnect, 6.35Mm, Uninsulated, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 170032-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6020 |
|
$0.0610 / $0.0670 | Buy Now |
DISTI #
A101733CT-ND
|
DigiKey | CONN QC RCPT 14-20AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19819 In Stock |
|
$0.0457 / $0.1400 | Buy Now |
DISTI #
170032-2
|
Avnet Americas | Quick Disconnect Terminal 14-20AWG F 19.2mm 7.5mm Strip - Tape and Reel (Alt: 170032-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | 192000 Factory Stock |
|
$0.0483 | Buy Now |
DISTI #
43AC4158
|
Avnet Americas | Quick Disconnect Terminal 14-20AWG F 19.2mm 7.5mm Strip - Product that comes on tape, but is not reeled (Alt: 43AC4158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Ammo Pack | 6020 Partner Stock |
|
$0.0950 / $0.1530 | Buy Now |
DISTI #
571-170032-2
|
Mouser Electronics | Terminals .250 RECP FASTON Reel of 6000 RoHS: Compliant | 18000 |
|
$0.0500 / $0.0660 | Buy Now |
DISTI #
571-170032-2-CT
|
Mouser Electronics | Terminals .250 RECP FASTON Cut Strip of 100 RoHS: Compliant | 6000 |
|
$0.1010 | Buy Now |
DISTI #
571-170032-2-MR
|
Mouser Electronics | Terminals .250 RECP FASTON Reel of 1000 RoHS: Compliant | 2000 |
|
$0.0760 | Buy Now |
DISTI #
70284493
|
RS | FASTON .250 Series Crimp Receptacle, 6.35 x 0.8mm, 20 - 14 AWG | TE Connectivity 170032-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0470 / $0.0670 | RFQ |
|
Future Electronics | 250 Series 20-14AWG Housing Lance Connector/Receptacle RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.0430 / $0.0448 | Buy Now |
DISTI #
AMP170032-2
|
Heilind Electronics | .250 RECP FASTON | Americas - 9000 in Stock |
|
$0.0452 / $0.0553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170032-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170032-2
TE Connectivity
FASTON 250 REC 0.5-2.27MM2 0.140X.262 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |