-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 0.5-2.27 MM2 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8345
|
Newark | Female Disconnect, 6.35Mm, 20-14Awg Rohs Compliant: Yes |Amp Te Connectivity 170032-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 / $0.0870 | Buy Now |
DISTI #
11H8314
|
Newark | .250 Rec. Srs Rohs Compliant: Yes |Amp Te Connectivity 170032-1 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
A121529CT-ND
|
DigiKey | CONN QC RCPT 14-20AWG 0.250 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
45947 In Stock |
|
$0.0457 / $0.1400 | Buy Now |
DISTI #
170032-1
|
Avnet Americas | Quick Disconnect Terminal 14-20AWG F 19.2mm 7.5mm T/R - Tape and Reel (Alt: 170032-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0483 | Buy Now |
DISTI #
571-170032-1
|
Mouser Electronics | Terminals .250 REC. SRS Reel of 6000 RoHS: Compliant | 18000 |
|
$0.0500 / $0.0660 | Buy Now |
DISTI #
571-170032-1-CT
|
Mouser Electronics | Terminals .250 REC. SRS Cut Strip of 100 RoHS: Compliant | 2700 |
|
$0.1010 | Buy Now |
DISTI #
571-170032-1-MR
|
Mouser Electronics | Terminals .250 REC. SRS Reel of 1000 RoHS: Compliant | 0 |
|
$0.0760 | Order Now |
DISTI #
70284492
|
RS | FASTON .250 Series Crimp Receptacle, 6.35 x 0.8mm, 20 - 14 AWG | TE Connectivity 170032-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 / $0.0680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0430 | Buy Now |
DISTI #
AMP170032-1
|
Heilind Electronics | .250 REC. SRS | Americas - 0 in Stock |
|
$0.0452 / $0.0553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170032-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170032-1
TE Connectivity
FASTON 250 REC 0.5-2.27 MM2 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |