Part Details for 170024 by Brady Worldwide Inc
Overview of 170024 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158517-00241LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 2 Position, Without TPA & CPA |
Price & Stock for 170024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6019
|
Newark | Floor Marking Tape, 2" X 5", Yellow, Tape Type:Floor Marking, Adhesive Type:Acrylic Adhesive, Tape Colour:Yellow, Total Tape Thickness:50 Mil (1.27 Mm), Roll Length - Imperial:-, Roll Length - Metric:-, Tape Width - Imperial:2" Rohs Compliant: Na |Brady 170024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.9900 | Buy Now |
DISTI #
72066416
|
RS | ToughStripe Max Floor Marking Tape 2"W x 5"L Vinyl Yellow Cross | Brady 170024 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Container: Package | 0 |
|
$100.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$105.2000 | Buy Now |