-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125028CT-ND
|
DigiKey | CONN RING CIRC 22-26AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
54769 In Stock |
|
$0.0529 / $0.1700 | Buy Now |
DISTI #
170022-2
|
Avnet Americas | RING TERMINAL INS SUP - Bulk (Alt: 170022-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0560 | Buy Now |
DISTI #
571-170022-2
|
Mouser Electronics | Terminals RING TERM INS SUP RoHS: Compliant | 0 |
|
$0.0530 | Order Now |
DISTI #
74693847
|
RS | Ring Tongue, 22-26 AWG Wire Size, Stud Size M4 / no. 8, Stud Diameter 3.25mm | TE Connectivity 170022-2 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0498 | Buy Now |
DISTI #
AMP170022-2
|
Heilind Electronics | RING TERMINAL 26-22 AWG 0.140 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING TERMINAL 26-22 AWG 0.140 X .260 BR RoHS: Compliant | 0 |
|
$0.0525 / $0.1438 | Buy Now |
DISTI #
170022-2
|
TTI | Terminals RING TERM INS SUP Min Qty: 60000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0520 | Buy Now |
DISTI #
AMP170022-2
|
Interstate Connecting Components | RING TERMINAL 26-22 AWG 0.140 | 0 |
|
Buy Now | |
DISTI #
170022-2
|
Avnet Abacus | (Alt: 170022-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170022-2
TE Connectivity
Buy Now
|
Compare Parts:
170022-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |