-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2mm2, BRASS, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8344
|
Newark | Terminal, Rcpt, 0.5-2.27Mm2, 3.56Mm Rohs Compliant: Yes |Amp Te Connectivity 170021-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 28516 |
|
$0.0920 / $0.0950 | Buy Now |
DISTI #
11H8304
|
Newark | Shur Plug Rohs Compliant: Yes |Amp Te Connectivity 170021-3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 | Buy Now |
DISTI #
A128134-ND
|
DigiKey | CONN TERM PIN 14-20AWG CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10908 In Stock |
|
$0.1175 / $0.2300 | Buy Now |
DISTI #
170021-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 170021-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.0893 / $0.0978 | Buy Now |
DISTI #
571-170021-3
|
Mouser Electronics | Terminals SHUR PLUG RoHS: Compliant | 5851 |
|
$0.0970 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.0835 | Buy Now |
DISTI #
AMP170021-3
|
Heilind Electronics | SHUR PLUG | Americas - 0 in Stock |
|
$0.1043 / $0.1075 | Buy Now |
|
Onlinecomponents.com | SHUR PLUG REC 20-16AWG BRIGHT DIP OIL BR RoHS: Compliant |
12042 Partner Stock |
|
$0.0825 / $0.1009 | Buy Now |
DISTI #
170021-3
|
TTI | Terminals SHUR PLUG Min Qty: 10000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0860 / $0.0880 | Buy Now |
DISTI #
1700213-TEC
|
TME | 170021-3 Min Qty: 410 | 12042 |
|
$0.0887 / $0.0917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170021-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170021-3
TE Connectivity
2.2mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.27 mm2 | |
Wire Gauge | 14 AWG |