Part Details for 1700177001 by Molex
Overview of 1700177001 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1700177001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700177001
|
Avnet Americas | Conn Wire to Board RCP 608 POS 0.8mm Solder RA Thru-Hole Tray - Trays (Alt: 1700177001) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003482008
|
Sager | I/O Connectors | 0 |
|
Buy Now |
Part Details for 1700177001
1700177001 CAD Models
1700177001 Part Data Attributes
|
1700177001
Molex
Buy Now
Datasheet
|
Compare Parts:
1700177001
Molex
Telecom and Datacom Connector, 320 Contact(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 16 PORTS, 20 POSITION EACH | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 320 | |
UL Flammability Code | 94V-0 |