Part Details for 1700143 by Phoenix Contact
Overview of 1700143 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1700143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700143-ND
|
DigiKey | TERM BLOCK PLUG 2POS 5MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2400 | Buy Now |
DISTI #
651-1700143
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2.5/ 2-STEH KMGY-LUB RoHS: Compliant | 0 |
|
$3.0400 / $3.5400 | Order Now |
DISTI #
71553125
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 2 Position Combicon Control Series | Phoenix Contact 1700143 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0400 / $4.3400 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$2.9400 / $3.6100 | Buy Now |
DISTI #
000000000001488854
|
Sager | Pluggable Terminal Blocks MVSTBW 2.5/ 2-STEH KMGY-LUB Min Qty: 50 | 0 |
|
$3.7400 / $4.1900 | Buy Now |
|
Master Electronics | Conn Terminal Block F 2 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$2.9400 / $3.6100 | Buy Now |
Part Details for 1700143
1700143 CAD Models
1700143 Part Data Attributes
|
1700143
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1700143
Phoenix Contact
TERM BLOCK PLUG 2POS 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |