-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 TAB 20-16AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7071
|
Newark | Male Disconnect, 2.8Mm, 20-16Awg, Product Range:Fastin-Faston 110 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Amp Te Connectivity 170014-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46594 |
|
$0.0690 | Buy Now |
DISTI #
26H5311
|
Newark | .110 F-F Tab Rohs Compliant: Yes |Amp Te Connectivity 170014-5 Min Qty: 63000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 | Buy Now |
DISTI #
A107088CT-ND
|
DigiKey | CONN QC TAB 16-20AWG 0.110 CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
67523 In Stock |
|
$0.0575 / $0.1700 | Buy Now |
DISTI #
170014-5
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG M 20.5mm 4.4mm Strip - Tape and Reel (Alt: 170014-5) RoHS: Compliant Min Qty: 63000 Package Multiple: 21000 Lead time: 13 Weeks, 6 Days Container: Reel | 0 |
|
$0.0608 | Buy Now |
DISTI #
70AH7071
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG M 20.5mm 4.4mm Strip - Bulk (Alt: 70AH7071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 494 Partner Stock |
|
$0.1210 / $0.1870 | Buy Now |
DISTI #
571-170014-5
|
Mouser Electronics | Terminals TAB 20-16 AWG .110 Reel of 7000 RoHS: Compliant | 0 |
|
$0.0660 / $0.0740 | Order Now |
DISTI #
571-170014-5-CT
|
Mouser Electronics | Terminals TAB 20-16 AWG .110 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1220 | Order Now |
DISTI #
571-170014-5-MR
|
Mouser Electronics | Terminals TAB 20-16 AWG .110 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63000 Package Multiple: 21000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0540 | Buy Now |
DISTI #
AMP170014-5
|
Heilind Electronics | .110 F-F TAB | Americas - 0 in Stock |
|
$0.0675 / $0.0685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170014-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170014-5
TE Connectivity
FF 110 TAB 20-16AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |