Part Details for 170011 by Digi International Inc
Overview of 170011 by Digi International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-2249-ND
|
DigiKey | NETWORKING EXTENDER ANTENNA Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3 In Stock |
|
$9.9900 | Buy Now |
DISTI #
170011
|
Avnet Americas | Antenna Extender 48mm Circle Magnetic Base 50cm Length with SMA Plug - Bulk (Alt: 170011) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-170011
|
Mouser Electronics | Antenna Accessories Antenna Extender 48mm Circle SMA | 5 |
|
$9.9900 | Buy Now |
DISTI #
170011
|
Avnet Americas | Antenna Extender 48mm Circle Magnetic Base 50cm Length with SMA Plug - Bulk (Alt: 170011) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | Antenna Extender: 48mm Circle Antenna Magnetic Base (Base Connector: SMA jack, Cable: Low loss CLF, Length: 50cm with SMA Plug Min Qty: 1 | 0 |
|
$9.9900 | Buy Now |