Part Details for 17000A-10-B1 by Volex Group
Overview of 17000A-10-B1 by Volex Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106121-7000A01LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 7ACP Vertical, Header. |
Price & Stock for 17000A-10-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly AC Power 0.91m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG RoHS: Compliant |
3 In Stock 1500 On Order |
|
$2.3000 / $7.0200 | Buy Now |
|
Master Electronics | Cable Assembly AC Power 0.91m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG RoHS: Compliant |
3 In Stock 1500 On Order |
|
$2.3000 / $7.0200 | Buy Now |