-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10381-ND
|
DigiKey | CONN RCPT HSG 8POS 5.70MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1315 In Stock |
|
$0.6951 / $1.5700 | Buy Now |
DISTI #
1700010108
|
Avnet Americas | Conn Housing M 8 POS 5.7mm ST Cable Mount Bag Mega-Fit - Bulk (Alt: 1700010108) RoHS: Compliant Min Qty: 1920 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4734 / $0.7112 | Buy Now |
DISTI #
E02:0323_07515706
|
Arrow Electronics | Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag RoHS: Compliant Min Qty: 1280 Package Multiple: 80 Lead time: 22 Weeks Date Code: 2406 | Europe - 1280 |
|
$0.7079 / $0.7434 | Buy Now |
DISTI #
V99:2348_06575309
|
Arrow Electronics | Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2120 | Americas - 737 |
|
$0.3708 / $0.6851 | Buy Now |
DISTI #
82427971
|
Verical | Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Date Code: 2406 | Americas - 1280 |
|
$0.7034 / $0.7387 | Buy Now |
DISTI #
77780716
|
Verical | Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 1084 |
|
$1.1480 / $1.1760 | Buy Now |
DISTI #
65660597
|
Verical | Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2120 | Americas - 737 |
|
$0.3708 / $0.3978 | Buy Now |
DISTI #
70831962
|
Verical | Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 480 |
|
$0.8500 / $0.8600 | Buy Now |
DISTI #
77316420
|
Verical | Conn Housing M 8 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 274 |
|
$0.9660 | Buy Now |
DISTI #
170001-0108
|
TTI | Headers & Wire Housings Mega-Fit Recept Hsg 8 ckt Glow-Wire RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 1927 In Stock |
|
$0.5470 / $0.7260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1700010108
Molex
Buy Now
Datasheet
|
Compare Parts:
1700010108
Molex
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.491 inch | |
Body Depth | 0.981 inch | |
Body Length | 0.923 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | 6.2272 N |