-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10379-ND
|
DigiKey | CONN RCPT HSG 4POS 5.70MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
28956 In Stock |
|
$0.6347 / $1.2700 | Buy Now |
DISTI #
1700010104
|
Avnet Americas | Conn Housing M 4 POS 5.7mm ST Cable Mount Bag Mega-Fit - Bulk (Alt: 1700010104) RoHS: Compliant Min Qty: 2240 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days Container: Bulk | 38080 Factory Stock |
|
$0.4707 / $0.7541 | Buy Now |
DISTI #
V99:2348_06575307
|
Arrow Electronics | Conn Housing RCP 4 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2243 | Americas - 443 |
|
$0.5611 / $0.7716 | Buy Now |
DISTI #
69695627
|
Verical | Conn Housing RCP 4 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag Min Qty: 57 Package Multiple: 1 Date Code: 2236 | Americas - 3659 |
|
$0.4525 / $0.5488 | Buy Now |
DISTI #
77316651
|
Verical | Conn Housing RCP 4 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag Min Qty: 150 Package Multiple: 1 | Americas - 2107 |
|
$0.7206 / $0.8710 | Buy Now |
DISTI #
77778933
|
Verical | Conn Housing RCP 4 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag Min Qty: 47 Package Multiple: 1 | Americas - 443 |
|
$1.1884 / $1.6589 | Buy Now |
DISTI #
66946675
|
Verical | Conn Housing RCP 4 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag Min Qty: 8 Package Multiple: 1 Date Code: 2243 | Americas - 443 |
|
$0.7716 | Buy Now |
|
Quest Components | 8 |
|
$1.1760 / $1.4700 | Buy Now | |
DISTI #
170001-0104
|
TTI | Headers & Wire Housings Mega-Fit Recept Hsg 4 ckt Glow-Wire RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 2169 In Stock |
|
$0.4640 / $0.6190 | Buy Now |
DISTI #
1700010104
|
Avnet Americas | Conn Housing M 4 POS 5.7mm ST Cable Mount Bag Mega-Fit - Bulk (Alt: 1700010104) RoHS: Compliant Min Qty: 2240 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days Container: Bulk | 38080 Factory Stock |
|
$0.4707 / $0.7541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1700010104
Molex
Buy Now
Datasheet
|
Compare Parts:
1700010104
Molex
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.491 inch | |
Body Depth | 0.981 inch | |
Body Length | 0.474 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 6.2272 N |
This table gives cross-reference parts and alternative options found for 1700010104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1700010104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0050362301 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 1700010104 vs 0050362301 |