Part Details for 1700-1X66FT-K by 3M
Overview of 1700-1X66FT-K by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1700-1X66FT-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1-Sided Economy Grade General Purpose Electrical Tape - 66 ft L x 1 in W - 7 mil THK - Rubber Adhesive - PVC Backing - Black. |
1592 In Stock 1567 On Order |
|
$2.8600 / $4.3400 | Buy Now |
|
Master Electronics | 1-Sided Economy Grade General Purpose Electrical Tape - 66 ft L x 1 in W - 7 mil THK - Rubber Adhesive - PVC Backing - Black. |
1592 In Stock 1567 On Order |
|
$2.8600 / $4.3400 | Buy Now |
DISTI #
105ST1700
|
TestEquity LLC | 3M 1700-1X66FT-K Electrical Tape, Temflex, General Purpose, 1" x 66 ft., 7 mil, Vinyl, 1700 Series | 13 |
|
$3.6800 | Buy Now |