Part Details for 1700/20 100SF by 3M Interconnect
Overview of 1700/20 100SF by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4170-000 | Renesas Electronics Corporation | SRAM MODULE | |
iW1700-00 | Renesas Electronics Corporation | PrimAccurate™ Zero No-Load Power Off-Line Digital PWM Controller in a SOT-23 Package | |
iW3617-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 25W Dimmable Solid-State Lighting |
Price & Stock for 1700/20 100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1700/20100SF-DS-ND
|
DigiKey | CBL RIBN 20COND TWIST PAIR 0.05 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
27 In Stock |
|
$1.4518 / $2.7700 | Buy Now |
DISTI #
MC20F-100-ND
|
DigiKey | CBL RIBN 20COND TWIST PAIR 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
16 In Stock |
|
$111.2626 / $193.2900 | Buy Now |
DISTI #
MC20F-5-ND
|
DigiKey | CBL RIBN 20COND TWIST PAIR 5' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8037 / $13.5000 | Buy Now |
DISTI #
MC20F-10-ND
|
DigiKey | CBL RIBN 20COND TWIST PAIR 10' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6440 / $23.8200 | Buy Now |
DISTI #
MC20F-25-ND
|
DigiKey | CBL RIBN 20COND TWIST PAIR 25' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1911 / $51.6000 | Buy Now |
DISTI #
MC20F-50-ND
|
DigiKey | CBL RIBN 20COND TWIST PAIR 50' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3005 / $92.9400 | Buy Now |
DISTI #
MMM7000058341
|
Heilind Electronics | 7000058341 80610790695 20/CAB/TPMT(20,2)/28AWG/.050/ | Americas - 0 in Stock |
|
$113.0289 / $118.4981 | Buy Now |